Rittal DK Series Plastic Temperature & Humidity Sensor 30 mm x 40 mm x 110mm
- RS Stock No.:
- 228-9419
- Mfr. Part No.:
- 7030190
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $56.95
View bulk pricing optionsSubtotal (1 unit)*
$380.00
(exc. GST)
$418.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $380.00 | - |
| 5 - 9 | $368.61 | $56.95 |
| 10 - 14 | $357.56 | $224.40 |
| 15 + | $346.82 | $497.70 |
*price indicative
- RS Stock No.:
- 228-9419
- Mfr. Part No.:
- 7030190
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Temperature & Humidity Sensor | |
| Length | 40mm | |
| Width | 110mm | |
| Material | Plastic | |
| Height | 30mm | |
| Colour | RAL 7035, Black RAL 9005 | |
| IP Rating | IP30 | |
| Series | DK | |
| Standards/Approvals | IEC, FCC, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Temperature & Humidity Sensor | ||
Length 40mm | ||
Width 110mm | ||
Material Plastic | ||
Height 30mm | ||
Colour RAL 7035, Black RAL 9005 | ||
IP Rating IP30 | ||
Series DK | ||
Standards/Approvals IEC, FCC, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal DK CMC III Universal sensor has 110x30x40 mm dimensions.
Fast connection and automatic detection via plug & play
Power is supplied via the CAN-BUS interface
Related links
- Rittal DK Series Plastic Temperature & Humidity Sensor 30 mm x 40 mm x 80mm
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit 30 mm x 40 mm x 110mm
- Rittal DK Series Plastic Leak Sensor 30 mm x 40 mm x 110mm
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC-TC Sensors, CMC III Processing Unit / Compact 30
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit, CMC III Processing Unit
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III Processing Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Plastic Adapter for Use with CMC III Processing Unit Compact 102 mm x 32 mm x 59mm
- Rittal DK Series Plastic Plug-In Unit Kit for Use with Heaters Equipment 40 mm x 132 mm x 138mm
