Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit, CMC III Processing Unit
- RS Stock No.:
- 228-9414
- Mfr. Part No.:
- 7030111
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-9414
- Mfr. Part No.:
- 7030111
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Temperature & Humidity Sensor | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| For Use With | CMC III Processing Unit, CMC III Processing Unit Compact, IoT Interface | |
| Width | 80mm | |
| Material | Plastic | |
| Height | 30mm | |
| Colour | Black | |
| IP Rating | IP30 | |
| Series | DK | |
| Standards/Approvals | EAC, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Temperature & Humidity Sensor | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
For Use With CMC III Processing Unit, CMC III Processing Unit Compact, IoT Interface | ||
Width 80mm | ||
Material Plastic | ||
Height 30mm | ||
Colour Black | ||
IP Rating IP30 | ||
Series DK | ||
Standards/Approvals EAC, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series DK Enclosure Accessory, 40mm Length, 80mm Width - 7030111
This temperature/humidity sensor is designed as an enclosure accessory to monitor the physical environment. Measuring 40mm in length, 80mm in width, and 30mm in height, it provides accurate readings of temperature and humidity within enclosures. The product is constructed from high-quality plastic and features a sleek design with a smooth front in RAL 9005 and a textured enclosure.
Features & Benefits
• Quick and straightforward installation via plug and play
• Power supplied through the CAN-BUS interface
• Integrated temperature and humidity sensors for complete monitoring
• Detects ambient conditions between 0 to 55 °C
• Compatible with up to 32 devices on the main processing unit
• Designed for optimal performance in challenging industrial environments
Applications
• Used for precise monitoring of IT enclosures
• Ideal for assessing conditions in industrial environments
• Suitable for monitoring air quality in facilities management
• Recommended for various container environments to detect moisture levels
How does the integration of temperature and humidity sensors enhance functionality?
The integration allows for simultaneous monitoring of both temperature and humidity levels, providing a holistic view of the environmental conditions. This dual capability is crucial for maintaining optimal performance in sensitive electronic setups.
What range of temperatures and humidity can the sensor measure?
The sensor is capable of measuring temperatures from 0 to 55 °C and humidity levels between 5% and 95%, ensuring comprehensive environmental analysis for various applications.
Related links
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit, CMC III Processing Unit
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC-TC Sensors, CMC III Processing Unit / Compact 30
- Rittal DK Series Plastic Smoke Alarm for Use with CMC III Processing Unit IoT
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit 30 mm x 40 mm x 110mm
- Rittal DK Series Plastic Leak Sensor for Use with IoT Interface CMC III Processing
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III Processing Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Plastic Adapter for Use with CMC III Processing Unit Compact 102 mm x 32 mm x 59mm
- Rittal DK Series Plastic Accessory Kit for Use with CMC III Power Unit
