Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit 30 mm x 40 mm x 110mm
- RS Stock No.:
- 228-9418
- Mfr. Part No.:
- 7030150
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-9418
- Mfr. Part No.:
- 7030150
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Temperature & Humidity Sensor | |
| Length | 40mm | |
| For Use With | CMC III Processing Unit | |
| Width | 110mm | |
| Material | Plastic | |
| Height | 30mm | |
| Colour | Enclosure: Light Grey, Front: Jet Black | |
| IP Rating | IP30 | |
| Series | DK | |
| Standards/Approvals | FCC, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Temperature & Humidity Sensor | ||
Length 40mm | ||
For Use With CMC III Processing Unit | ||
Width 110mm | ||
Material Plastic | ||
Height 30mm | ||
Colour Enclosure: Light Grey, Front: Jet Black | ||
IP Rating IP30 | ||
Series DK | ||
Standards/Approvals FCC, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal analog differential pressure sensor is used for monitoring the physical environment and can be connected directly to the PU via a CAN bus connection cable RJ45.
Fast connection and automatic detection via plug & play
Power is supplied via the CAN-BUS interface
Related links
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit, CMC III Processing Unit
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC-TC Sensors, CMC III Processing Unit / Compact 30
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III Processing Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Plastic Adapter for Use with CMC III Processing Unit Compact 102 mm x 32 mm x 59mm
- Rittal DK Series Plastic Leak Sensor for Use with IoT Interface CMC III Processing
- Rittal DK Series Plastic Smoke Alarm for Use with CMC III Processing Unit IoT
- Rittal DK Series Plastic Temperature & Humidity Sensor 30 mm x 40 mm x 110mm
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III LTE Unit 40 mm x 132 mm x 138mm
