Rittal DK Series Plastic Leak Sensor for Use with IoT Interface, CMC III Processing Unit Compact, CMC III Processing
- RS Stock No.:
- 228-9422
- Mfr. Part No.:
- 7030440
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $316.40
View bulk pricing optionsSubtotal (1 unit)*
$3,515.00
(exc. GST)
$3,866.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3,515.00 | - |
| 5 - 9 | $3,451.72 | $316.40 |
| 10 - 14 | $3,389.60 | $1,254.00 |
| 15 + | $3,328.56 | $2,796.60 |
*price indicative
- RS Stock No.:
- 228-9422
- Mfr. Part No.:
- 7030440
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Leak Sensor | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| For Use With | IoT Interface, CMC III Processing Unit Compact, CMC III Processing Unit | |
| Width | 110mm | |
| Material | Plastic | |
| Height | 30mm | |
| Colour | Front: Jet Black, Enclosure: Light Grey | |
| IP Rating | IP30 | |
| Series | DK | |
| Standards/Approvals | UL+C-UL, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Leak Sensor | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
For Use With IoT Interface, CMC III Processing Unit Compact, CMC III Processing Unit | ||
Width 110mm | ||
Material Plastic | ||
Height 30mm | ||
Colour Front: Jet Black, Enclosure: Light Grey | ||
IP Rating IP30 | ||
Series DK | ||
Standards/Approvals UL+C-UL, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal DK CMC III Leakage sensor used for monitoring the physical environment and can be connected directly to the PU via a CAN bus connection cable RJ45. It has 15 meters long sensor cable.
Fast connection and automatic detection via plug & play
Power is supplied via the CAN-BUS interface
Related links
- Rittal DK Series Plastic Smoke Alarm for Use with CMC III Processing Unit IoT
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC-TC Sensors, CMC III Processing Unit / Compact 30
- Rittal DK Series Plastic Adapter for Use with CMC III Processing Unit Compact 102 mm x 32 mm x 59mm
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit, CMC III Processing Unit
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III Processing Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit 30 mm x 40 mm x 110mm
- Rittal DK Series Plastic Leak Sensor 30 mm x 40 mm x 110mm
- Rittal DK Series Plastic Accessory Kit for Use with CMC III Power Unit
