Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit, CMC III Processing Unit

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$332.50

(exc. GST)

$365.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$332.50
5 - 9$322.52
10 - 14$312.82
15 +$303.45

*price indicative

RS Stock No.:
228-9416
Mfr. Part No.:
7030130
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Temperature & Humidity Sensor

Product Type

Enclosure Accessory

Length

40mm

For Use With

CMC III Processing Unit, CMC III Processing Unit Compact, IoT Interface

Width

80mm

Material

Plastic

Height

30mm

Colour

Enclosure: Light Grey, Front: Jet Black

IP Rating

IP30

Series

DK

Standards/Approvals

UL/cUL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal DK CMC III Vandalism sensor has 80x28x40 mm dimensions.

Fast connection and automatic detection via plug & play

Power is supplied via the CAN-BUS interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy