Rittal DK Series Plastic Clamp for Use with CMC III Mounting Unit

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$121.60

(exc. GST)

$133.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$121.60-
5 - 9$119.411%
10 - 14$117.273%
15 +$115.155%

*price indicative

RS Stock No.:
228-9402
Mfr. Part No.:
7030087
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Clamp

Product Type

Cable

For Use With

CMC III Mounting Unit

Material

Plastic

Colour

Black RAL 9005

Series

DK

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rittal CMC III cable clamp strap used for tool-free securing to the rear of the CMC III 482.6 mm (19") mounting unit 7030.088.

Cable run

Self-extinguishing UL 94 HB fire protection

Operating temperature range is from +0 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy