Rittal DK Series Fibreglass Wall Box, IP66, 254 mm x 180 mm x 90 mm
- RS Stock No.:
- 230-4990
- Mfr. Part No.:
- 7451000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $81.55
View bulk pricing optionsSubtotal (1 unit)*
$543.43
(exc. GST)
$597.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $543.43 | - |
| 5 - 9 | $527.12 | $81.55 |
| 10 - 14 | $511.33 | $321.00 |
| 15 + | $495.98 | $711.75 |
*price indicative
- RS Stock No.:
- 230-4990
- Mfr. Part No.:
- 7451000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 254mm | |
| Product Type | Wall Box | |
| External Depth | 90mm | |
| Body Material | Fibreglass | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 180mm | |
| Colour | RAL 7035 | |
| Series | DK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 254mm | ||
Product Type Wall Box | ||
External Depth 90mm | ||
Body Material Fibreglass | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 180mm | ||
Colour RAL 7035 | ||
Series DK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Wall Box, Polycarbonate Construction, 92 to 120mm Cassette Width - 7451000
House your sensitive electrical components in this compact wall box from Rittal. It measures 254 (H) x 180 (W) x 90mm (D) and features a mounting plate that accommodates up to two splicing cassettes, offering you plenty of room for your devices. An integral anti-twist guard is on hand to maintain a steady hold on the cassettes. The enclosure's IP66 rating shows it's dust-tight and resists high-pressure waterjets from any direction.
Features & Benefits
• Dividing plate with a comb strip enables cable fastening
• Pre-punched knockouts for convenient wire entry
• Strong fibreglass-reinforced polycarbonate body withstands impacts
• PA insulating bungs for improved electrical safety
Applications
• Airports and seaports
• Energy industry
• Server rooms
• Railway stations
What type of seal does this box have?
This unit has a robust foamed-in PU seal that stops dirt and other contaminants from getting in and damaging your contents.
Related links
- Rittal PK Series Polycarbonate Wall Box 254 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 360 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 360 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 111 mm
