Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection 40 mm x 40 mm x 40mm
- RS Stock No.:
- 223-8754
- Mfr. Part No.:
- 6212500
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $36.45
View bulk pricing optionsSubtotal (1 unit)*
$209.00
(exc. GST)
$229.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $209.00 | - |
| 5 - 9 | $201.71 | $36.45 |
| 10 + | $192.29 | $167.10 |
*price indicative
- RS Stock No.:
- 223-8754
- Mfr. Part No.:
- 6212500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Length | 40mm | |
| For Use With | Support Arm Connection | |
| Width | 40mm | |
| Material | Cast Aluminium | |
| Height | 40mm | |
| Colour | RAL 7035 | |
| Series | CP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Length 40mm | ||
For Use With Support Arm Connection | ||
Width 40mm | ||
Material Cast Aluminium | ||
Height 40mm | ||
Colour RAL 7035 | ||
Series CP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Rittal CP adapter used for support arm connection and it externally mounting of command panel with support arm cut-out 120 x 65 mm and connection console VESA 75/100 to coupling CP 120, attachment CP 120, angle coupling 90°, pivot with jib and pivot used in machine-integrated installation.
Colour is light grey
Used cast aluminium material
Related links
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection 20 mm x 20 mm x 20mm
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection x 120 mm x 65mm
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Combination CP 120/60
- Rittal CP Series Zinc Adapter for Use with Support Arm Connection x 120 mm x 65mm
