RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 68 mm x 28mm
- RS Stock No.:
- 222-3905
- Mfr. Part No.:
- NSYSMPSB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$113.25
(exc. GST)
$124.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3905
- Mfr. Part No.:
- NSYSMPSB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Spacial SF | |
| Width | 28mm | |
| Material | Steel | |
| Height | 68mm | |
| Mounting plate type | Fixed | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Spacial SF | ||
Width 28mm | ||
Material Steel | ||
Height 68mm | ||
Mounting plate type Fixed | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric has bracket for the fixing of mounting plate on the side. The fixing of bracket is done with the zinc coating and the fixing done with fixing element.
This bracket is mercury free
Toxic heavy metal free
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 90 mm x 120mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 30 mm x 52mm
- Schneider Electric PanelSeT Accessoires Series Zinc Coated Steel Bracket Kit for Use with Spacial SF 87 mm x 87 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
- Schneider Electric PanelSeT Accessoires Series Steel NSYSPCR Bracket for Use with Spacial SF Spacial SD,
- Schneider Electric PanelSeT Accessoires Series Mounting Bracket for Use with Spacial SF, 1 Per Pack Piece(s) 85 mm 85 mm
- Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
- Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SF, Spacial SM 73.3 mm x 55 mm x
