Schneider Electric NSYPHX Series Feet for Use with Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM,
- RS Stock No.:
- 220-0084
- Mfr. Part No.:
- NSYPHX200
- Brand:
- Schneider Electric
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,810.25
(exc. GST)
$4,191.27
(inc. GST)
Units | Per unit |
1 + | $3,810.25 |
- RS Stock No.:
- 220-0084
- Mfr. Part No.:
- NSYPHX200
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial 4 hygienic stainless-steel adjustable screw jack which has a height of 200 mm. It is compatible with spacial SF, SM, SD, SFX, SMX and SDX ranges.
Green premium product
Surface finish micro beaded
Mercury free
REACh free of SVHC
Surface finish micro beaded
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Type | Feet |
For Use With | Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM, Spacial SMX |
Width | 17mm |
Dimensions | 200 x 17mm |
Height | 200mm |
Series | NSYPHX |
Related links
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN...
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN...
- Schneider Electric Plinth for use with Spacial CRN Spacial SD Spacial SM
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG...
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial...
- Schneider Electric for Use with Spacial SF Spacial SM 800 x 65mm
- Schneider Electric NSYSP Series 39mm W for Use with Spacial CRN...
- Schneider Electric NSYSP Series for Use with Spacial CRN Spacial...