Schneider Electric NSYBN Series Sliding Nut for Use with Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM,
- RS Stock No.:
- 220-0047
- Mfr. Part No.:
- NSYBN406
- Brand:
- Schneider Electric
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$2.714
(exc. GST)
$2.985
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $2.714 | $271.40 |
*price indicative |
- RS Stock No.:
- 220-0047
- Mfr. Part No.:
- NSYBN406
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial compiles slide nut for C-shaped rail with M6 thread type.
Green premium product
Pro-active compliance
Mercury free
Pro-active compliance
Mercury free
Specifications
Attribute | Value |
---|---|
Type | Sliding Nut |
For Use With | Spacial SD, Spacial SDX, Spacial SF, Spacial SFX, Spacial SM, Spacial SMX |
Series | NSYBN |
Related links
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN...
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD...
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN...
- Schneider Electric Plinth for use with Spacial CRN Spacial SD Spacial SM
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG...
- Schneider Electric for Use with Spacial SF Spacial SM 800 x 65mm
- Schneider Electric NSYSP Series 39mm W for Use with Spacial CRN...
- Schneider Electric NSYSP Series for Use with Spacial CRN Spacial...