RS Better World

Schneider Electric PanelSeT Series Door Stop for Use with Spacial SF Enclosure x 400mm

Subtotal (1 unit)*

$61.25

(exc. GST)

$67.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9591
Mfr. Part No.:
NSYSFMDR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door Stop

Product Type

Enclosure

For Use With

Spacial SF Enclosure

Width

400mm

Series

PanelSeT

Standards/Approvals

Green Premium product, EU RoHS Directive, China RoHS Regulation, REACh Regulation

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric spacial SF mechanical door stop has 120 ° operating angle. It has 0.338 kg weight.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy