Schneider Electric PanelSeT Series Door Switch for Use with Thalassa PLA Enclosure 40 mm x 130 mm x 50mm

Subtotal (1 unit)*

$82.80

(exc. GST)

$91.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.80

*price indicative

RS Stock No.:
219-9845
Mfr. Part No.:
NSYSNLPLA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door Switch

Product Type

Door Switch

Length

130mm

For Use With

Thalassa PLA Enclosure

Width

50mm

Height

40mm

Series

PanelSeT

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Hazardous Area Certification

No

COO (Country of Origin):
ES

Schneider Electric NSYSNL Series Door Switch - NSYSNLPLA


This 3 A/240 V AC Schneider Electric door switch is designed for PLA enclosures. It ensures reliable operation and safety within electrical installations.

Features & Benefits


• Direct fixing that provides easy installation directly on the enclosure.

• NC + NO Input Type provides both normally closed and normally open contacts.

• High current rating that handles up to 3 A current at 240 V AC.

Applications


• Switchgear cabinet that monitors door status in electrical panels

• Automation systems used for safety interlocks

• Control panels that ensures proper enclosure access

• Industrial Machinery that provides door position feedback

Q: Is the NSYSNLPLA suitable for outdoor use?


No, it’s designed for indoor applications.

Can it be used with other enclosure brands?


Yes, as long as the dimensions match.

What’s the warranty period?


It comes with an 18-month warranty.

Is it mercury-free?


Yes, it’s RoHS-compliant and mercury-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy