Fibox ARCA 403021 Series Polycarbonate for Use with ARCA IEC 210 mm x 400 mm x 300mm
- RS Stock No.:
- 204-6715
- Mfr. Part No.:
- WMKQ10S
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.78
(exc. GST)
$19.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.78 |
| 10 - 14 | $17.24 |
| 15 + | $16.43 |
*price indicative
- RS Stock No.:
- 204-6715
- Mfr. Part No.:
- WMKQ10S
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Kit | |
| Length | 400mm | |
| For Use With | ARCA IEC | |
| Width | 300mm | |
| Material | Polycarbonate | |
| Height | 210mm | |
| Colour | Light Grey | |
| IP Rating | IP66 | |
| Mounting plate type | Plain | |
| Series | ARCA 403021 | |
| Standards/Approvals | EN 60529, EN 62262, IEC 695-2-1, UL 508, UL 94 5VA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Kit | ||
Length 400mm | ||
For Use With ARCA IEC | ||
Width 300mm | ||
Material Polycarbonate | ||
Height 210mm | ||
Colour Light Grey | ||
IP Rating IP66 | ||
Mounting plate type Plain | ||
Series ARCA 403021 | ||
Standards/Approvals EN 60529, EN 62262, IEC 695-2-1, UL 508, UL 94 5VA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Fibox plastic wall mounting lugs set. Adds 10 mm between wall and cabinet.
Material: Plastic
- RS Stock No. 8112063
- Mfr. Part No. WMK ARCA 40 MID
Each (In a Pack of 4)
$30.148
- RS Stock No. 8112057
- Mfr. Part No. WMK ARCA 10 SMALL
Each (In a Pack of 4)
$44.125
- RS Stock No. 8112066
- Mfr. Part No. WMK ARCA 40 SMALL
Each (In a Pack of 4)
$17.16
- RS Stock No. 2849091
- Mfr. Part No. CBS ARCA 15
Each
$78.45
Related links
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA 404021 Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 404021S Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 604021W Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm










