Fibox ARCA Series Polycarbonate Wall Box, IP66, 400 mm x 300 mm x 210 mm
- RS Stock No.:
- 869-7891
- Distrelec Article No.:
- 300-34-495
- Mfr. Part No.:
- ARCA 403021 NO MP
- Brand:
- Fibox
Subtotal (1 unit)*
$486.54
(exc. GST)
$535.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.54 |
*price indicative
- RS Stock No.:
- 869-7891
- Distrelec Article No.:
- 300-34-495
- Mfr. Part No.:
- ARCA 403021 NO MP
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Key | |
| Gland Plate | No | |
| Colour | Grey | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Internal Mount Type | Panel | |
| Series | ARCA | |
| Standards/Approvals | UL 508 | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Key | ||
Gland Plate No | ||
Colour Grey | ||
Mounting plate Yes | ||
External Width 300mm | ||
Internal Mount Type Panel | ||
Series ARCA | ||
Standards/Approvals UL 508 | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- FI
Fibox ARCA Wall Mount Enclosures
The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.
Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance
Standards
EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified
Supplied with
Cabinet, door with PUR gasket and 3mm double bit lock(s) with key.
Related links
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 600 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox ARCA 404021S No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
