RS PRO Polycarbonate Hinge for Use with Hermetic Enclosure 19 mm x 29 mm x 20mm
- RS Stock No.:
- 200-6745
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.83
(exc. GST)
$10.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.83 |
| 5 + | $8.07 |
*price indicative
- RS Stock No.:
- 200-6745
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Hinge | |
| Product Type | Enclosure Accessory | |
| Length | 29mm | |
| For Use With | Hermetic Enclosure | |
| Width | 20mm | |
| Material | Polycarbonate | |
| Height | 19mm | |
| Colour | Grey | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Hinge | ||
Product Type Enclosure Accessory | ||
Length 29mm | ||
For Use With Hermetic Enclosure | ||
Width 20mm | ||
Material Polycarbonate | ||
Height 19mm | ||
Colour Grey | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO Enclosure Hinge
Introducing the range of RS PRO Enclosure Hinges, ideal for attaching to enclosure lids for increased functionality and flexibility. The hinges can provide the benefit of simplified maintenance, especially in places that are difficult to reach, while providing a professional and reliable enclosure accessory for installing internal electrical components. Each hinge is made from corrosion-resistant PC plastic to offer superior protection and durability, ensuring that the enclosure doors and lids are securely attached while still being able to move around freely when required. These RS PRO enclosure accessories are quick to install, incredibly versatile and can be used in a wide range of applications, thanks to the high-quality and optimum performance standards.
Features and Benefits:
Applications:
Hinges are a type of enclosure accessory ideal for when installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when adding enclosure lids or internal doors for added protection and security. They are manufactured using a variety of materials including stainless steel and plastic and can often be customised. Enclosures and door hinges are used in a wide range of industrial applications including:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Each
$8.17
Each
$24.18
Each
$24.12
Related links
- RS PRO ABS Hinge for Use with Hermetic Enclosure 19 mm x 29 mm x 20mm
- RS PRO Stainless Steel Strap with a Fixed Pin, 145 mm x 29 mm x 1.5 mm
- Legrand 600047 Series Enclosure for Use with Dooxie 6.15 mm x 29 mm x 18.8mm
- Hammond Polyamide Belt Clip for Use with 1599 Handheld Case 10 mm x 29 mm x 48mm
- Fibox MB Series Galvanised Steel Swing Door Set 187 mm x 29 mm x 145mm
- RS PRO Polycarbonate Enclosure Accessory for Use with Hermetic Enclosures 8 mm x 40 mm x 20mm
- Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm
- Pinet Raw Steel Flat Top with a Fixed Pin 2 mm x 29 mm x 16 mm












