Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm
- RS Stock No.:
- 241-010
- Mfr. Part No.:
- 078974 KH25/35
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$46.33
(exc. GST)
$50.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $46.33 | $2.317 |
*price indicative
- RS Stock No.:
- 241-010
- Mfr. Part No.:
- 078974 KH25/35
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable Bracket | |
| Product Type | Bracket | |
| Length | 35mm | |
| Width | 20mm | |
| Material | Plastic | |
| Height | 29mm | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable Bracket | ||
Product Type Bracket | ||
Length 35mm | ||
Width 20mm | ||
Material Plastic | ||
Height 29mm | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton cable support bracket is an essential accessory designed to streamline cable management in various applications. With its elegant RAL 7035 finish, it enhances both aesthetics and functionality in any installation. The product is suitable for use in KL25/35 (K) cable ducts, making it a versatile choice for ensuring organised wiring solutions. Its lightweight and compact design makes it easy to install, while the durable plastic construction guarantees longevity and reliable performance. Ideal for general switchboard accessories, this cable bracket simplifies the mounting of cables, providing a secure solution that meets modern installation standards.
Lightweight design allows for easy installation
Durable plastic construction ensures long-lasting use
RAL 7035 colour provides a subtle, professional appearance
Compatible with KL25/35 cable ducts for added versatility
Designed to hold a maximum of 15 cables securely
Enhanced cable management promotes a tidy working environment
Screw fixing offers additional stability during use
Zero outer diameter allows for unobtrusive integration into systems
Designed with a cross section capacity suitable for various electrical applications
- RS Stock No. 0241018
- Mfr. Part No. 081347 KK25
1 Pack of 100
$327.77
- RS Stock No. 0241029
- Mfr. Part No. 083720 KK60
Each
$5.14
- RS Stock No. 2207139
- Mfr. Part No. CBWMC-BK
Each
$20.32
- RS Stock No. 0246945
- Mfr. Part No. 072477 K4X185/5
Each
$4,283.36
Related links
- Eaton xEffect Series Plastic Gasket for Use with Cable Gland 15 mm x 20 mm x 20mm
- Eaton xEffect Series Polyamide Gasket for Use with Cable Gland 10 mm x 20 mm x 20mm
- Eaton Eaton xEffect Series Copper Enclosure Support for Use with General Switchboard Accessory 60 mm x 50 mm x 20mm
- Eaton xEnergy Main Series Steel Mounting Bracket 50 mm x 35 mm x 50mm
- Eaton xEnergy Main Series Steel Mounting Bracket 75 mm x 35 mm x 65mm
- Eaton xEffect SASY Series Plate for Use with Feeder Circuits, Connection 200 mm x 90 mm x 20mm
- Eaton XTDWSV2X40X10/35 Series Plastic Busbar Accessories for Use with XW 400 mm x 200 mm x 230mm
- Eaton xEffect Series Mounting Bracket 19 mm x 20 mm x 59mm











