Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.49

(exc. GST)

$39.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$35.49
10 - 24$34.49
25 +$33.58

*price indicative

RS Stock No.:
200-5496
Mfr. Part No.:
35310101 BOP 10.1 S
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Seal

Product Type

Enclosure Accessory

Length

291mm

For Use With

BoPad 10.1 Enclosures

Width

204mm

Material

Thermoplastic Elastomer

Height

54mm

Colour

Red

IP Rating

IP65

Series

BoLink

Standards/Approvals

No

Hazardous Area Certification

No

The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.

IP65 rating

UL 94 V0 Fire class

Design seal optional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy