Bopla BoPad Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- RS Stock No.:
- 200-5472
- Mfr. Part No.:
- 35207006 BOP 7.0 DI
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.27
(exc. GST)
$17.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.27 |
| 10 - 24 | $15.82 |
| 25 + | $15.42 |
*price indicative
- RS Stock No.:
- 200-5472
- Mfr. Part No.:
- 35207006 BOP 7.0 DI
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Seal | |
| Length | 216mm | |
| For Use With | BoPad 7.0 Enclosures | |
| Width | 151mm | |
| Material | ABS | |
| Height | 11mm | |
| Colour | White | |
| IP Rating | IP65 | |
| Series | BoPad | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Accessory Type Seal | ||
Length 216mm | ||
For Use With BoPad 7.0 Enclosures | ||
Width 151mm | ||
Material ABS | ||
Height 11mm | ||
Colour White | ||
IP Rating IP65 | ||
Series BoPad | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink series design seal is of white colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 7.0.
Thermoplastic Elastomers (TPE) material
IP65 protection
Related links
- Bopla BoPad Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoPad Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoPad Series ABS Protective Seal for Use with BoPad 7.0 S Enclosures 54 mm x 221 mm x 156mm
- Bopla BoPad Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoPad Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
