Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- RS Stock No.:
- 200-5485
- Mfr. Part No.:
- 35290000 BOP 900 DI
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$15.34
(exc. GST)
$16.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.34 | - |
| 10 - 24 | $14.94 | $4.00 |
| 25 + | $14.52 | $20.50 |
*price indicative
- RS Stock No.:
- 200-5485
- Mfr. Part No.:
- 35290000 BOP 900 DI
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Seal | |
| Length | 201mm | |
| For Use With | BoPad 900 Enclosures | |
| Width | 106mm | |
| Material | ABS | |
| Height | 14mm | |
| Colour | Blue | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Accessory Type Seal | ||
Length 201mm | ||
For Use With BoPad 900 Enclosures | ||
Width 106mm | ||
Material ABS | ||
Height 14mm | ||
Colour Blue | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink series design seal is of signal blue colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 900.
Thermoplastic Elastomers (TPE) material
IP65 protection
- RS Stock No. 2005486
- Mfr. Part No. 35290001 BOP 900 DI
Each
$15.47
- RS Stock No. 2005487
- Mfr. Part No. 35290005 BOP 900 DI
Each
$15.33
- RS Stock No. 2005511
- Mfr. Part No. 35390005 BOP 900 S
Each
$32.95
- RS Stock No. 2005490
- Mfr. Part No. 35307000 BOP 7.0 S
Each
$41.36
Related links
- Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoPad Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 900 Enclosures 44 mm x 206 mm x 111mm
- Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm












