Bopla BoPad Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- RS Stock No.:
- 200-5482
- Mfr. Part No.:
- 35270001 BOP 700 DI
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.45
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.45 |
| 10 - 24 | $15.02 |
| 25 + | $14.62 |
*price indicative
- RS Stock No.:
- 200-5482
- Mfr. Part No.:
- 35270001 BOP 700 DI
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 166mm | |
| For Use With | BoPad 700 Enclosures | |
| Width | 91mm | |
| Material | ABS | |
| Height | 14mm | |
| Colour | Red | |
| IP Rating | IP65 | |
| Series | BoPad | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 166mm | ||
For Use With BoPad 700 Enclosures | ||
Width 91mm | ||
Material ABS | ||
Height 14mm | ||
Colour Red | ||
IP Rating IP65 | ||
Series BoPad | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink series design seal is of signal red colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 700.
Thermoplastic Elastomers (TPE) material
IP65 protection
Related links
- Bopla BoPad Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoPad Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoPad Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoPad Series Black ABS Handheld Enclosure 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series White ABS Handheld Enclosure Integral Battery Compartment 165 mm x 34 mm x, 90 mm
