Fibox Pole Mounting Kit for Use with ARCA Enclosure Pole 100-300 (Dia.) mm
- RS Stock No.:
- 194-3102
- Distrelec Article No.:
- 110-93-507
- Mfr. Part No.:
- PMK ARCA 20
- Brand:
- Fibox
Bulk discount available
Subtotal (1 unit)*
$131.86
(exc. GST)
$145.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $131.86 |
| 10 - 14 | $130.29 |
| 15 + | $126.05 |
*price indicative
- RS Stock No.:
- 194-3102
- Distrelec Article No.:
- 110-93-507
- Mfr. Part No.:
- PMK ARCA 20
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Type | Pole Mounting Kit | |
| For Use With | ARCA Enclosure Pole 100-300 (Dia.) mm | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Type Pole Mounting Kit | ||
For Use With ARCA Enclosure Pole 100-300 (Dia.) mm | ||
Quantity 1 | ||
- COO (Country of Origin):
- FI
Superior performance and security in most demanding environments. Easy to use. Quick to install. All this is driven by innovation and market driven product development. ARCA is a viable and cost effective alternative to sheet steel cabinets being installed in harsh and demanding environments. In a nutshell, ARCA has all the features of steel but benefits of high grade thermoplastic.
Related links
- Fibox Pole Mounting Kit for Use with ARCA Enclosure Pole 100-300 (Dia.) mm
- Fibox Stainless Steel Mounting Kit
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 400 x 300 x 210mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 300 x 400 x 210mm
- Fibox Galvanised Steel Mounting Plate, 250mm W for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate, 450mm W for Use with ARCA Series
- Fibox WMK ARCA Series Stainless Steel Mounting Bracket, 57 x 34mm
- Fibox Galvanised Steel Mounting Plate 350mm W ARCA 5040
