Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 300 mm x 400 mm x 210 mm

Subtotal (1 unit)*

$484.35

(exc. GST)

$532.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.35

*price indicative

RS Stock No.:
288-0942
Distrelec Article No.:
303-71-279
Mfr. Part No.:
ARCA 304021W No MP
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

300mm

External Width

210mm

External Length

400mm

IP Rating

IP65

Lid Colour

Grey

Colour

White

Hazardous Area Certification

No

Series

ARCA

Internal Mount Type

Surface

Mounting plate

Yes

Standards/Approvals

EN_61439-4:2013__IEC_61439-4:2012, EN_61439-1:2011__IEC_61439-1:2011, EN_62208:2011__IEC_62208:2011, RoHS, UL508A, UL 746C, UL 94 5VA

IK Rating

IK08

Transparent Door

Yes

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox cabinet base door with PUR gasket is made from polycarbonate.

Temperature -40 to 80 °C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy