Fibox Galvanised Steel Mounting Plate Mounting Plate, 250mm W, 250 mm L for Use with ARCA Series
- RS Stock No.:
- 249-5870
- Distrelec Article No.:
- 302-94-800
- Mfr. Part No.:
- MPS ARCA 3030
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.39
(exc. GST)
$30.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.39 |
| 5 - 9 | $26.00 |
| 10 - 19 | $24.64 |
| 20 - 49 | $23.28 |
| 50 + | $21.90 |
*price indicative
- RS Stock No.:
- 249-5870
- Distrelec Article No.:
- 302-94-800
- Mfr. Part No.:
- MPS ARCA 3030
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Sub Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Threaded | No | |
| Thickness | 2mm | |
| Width | 250mm | |
| Length | 250mm | |
| Material | Galvanised Steel | |
| Slotted | No | |
| Mounting plate type | MPS ARCA 3030 | |
| For Use With | ARCA Series | |
| Standards/Approvals | IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472, Part 815 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Sub Type Mounting Plate | ||
Product Type Mounting Plate | ||
Threaded No | ||
Thickness 2mm | ||
Width 250mm | ||
Length 250mm | ||
Material Galvanised Steel | ||
Slotted No | ||
Mounting plate type MPS ARCA 3030 | ||
For Use With ARCA Series | ||
Standards/Approvals IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472, Part 815 | ||
- COO (Country of Origin):
- FI
The Fibox is a Mounting plate with no Electrical insulation.
Height x Width x Depth - 250 x 250 x 2mm
Related links
- Fibox Galvanised Steel Mounting Plate 250 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 350 mm L for Use with ARCA 4030
- Fibox Hard Paper Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Galvanised Steel Grey Mounting Plate Mounting Plate 2 mm L for Use with ARCA 6080, ARCA 8060
- Fibox Galvanised Steel Grey Mounting Plate ARCA IEC 450 mm L for Use with ARCA 4050, ARCA 5040
- Fibox Galvanised Steel Mounting Plate 450 mm L for Use with ARCA Series
