Fibox Pole Mounting Kit for Use with ARCA Enclosure Pole 100-300 (Dia.) mm
- RS Stock No.:
- 194-3112
- Mfr. Part No.:
- PMK ARCA 30
- Brand:
- Fibox
30 In AU stock for next working day delivery
2 In AU stock for next working day delivery
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$242.41
(exc. GST)
$266.65
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $242.41 |
10 - 14 | $238.26 |
15 + | $230.68 |
- RS Stock No.:
- 194-3112
- Mfr. Part No.:
- PMK ARCA 30
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Superior performance and security in most demanding environments. Easy to use. Quick to install. All this is driven by innovation and market driven product development. ARCA is a viable and cost effective alternative to sheet steel cabinets being installed in harsh and demanding environments. In a nutshell, ARCA has all the features of steel but benefits of high grade thermoplastic.
Specifications
Attribute | Value |
---|---|
Type | Pole Mounting Kit |
For Use With | ARCA Enclosure Pole 100-300 (Dia.) mm |
Quantity | 1 |
Related links
- Fibox Pole Mounting Kit for Use with ARCA Enclosure Pole 100-300 (Dia.) mm
- Fibox Polycarbonate, 800mm W, 600mm L for Use with ARCA IEC
- Fibox 3mm Double Bit Lock Insert For Use With ARCA Enclosure
- Fibox DIN Rail Frame, 485mm W, 485mm L For Use With ARCA Series
- Fibox DIN Rail Frame, 385mm W, 385mm L For Use With ARCA Series
- Fibox Galvanised Steel Mounting Plate, 450mm W for Use with ARCA Series
- Fibox DIN Rail Frame, 285mm W, 285mm L For Use With ARCA Series
- Fibox Galvanised Steel Mounting Plate, 250mm W for Use with ARCA Series