Better World
Schneider Electric NSYTFPC Series Door Profile, 400mm W, 30mm H For Use With CRN, S3X Enclosures, Spacial S3D
- RS Stock No.:
- 220-0251
- Mfr. Part No.:
- NSYTFPCRN4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.77
(exc. GST)
$81.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.77 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-0251
- Mfr. Part No.:
- NSYTFPCRN4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door Profile | |
| Series | NSYTFPC | |
| Width | 400mm | |
| Height | 30mm | |
| For Use With | CRN, S3X Enclosures, Spacial S3D | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door Profile | ||
Series NSYTFPC | ||
Width 400mm | ||
Height 30mm | ||
For Use With CRN, S3X Enclosures, Spacial S3D | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF/SM set of 2 door cross rails which has width of 400 mm and made up of steel material. It is compatible with spacial S3D, CRN, S3X enclosures.
Green premium product
Mounting location on door reinforcement frame
Height 30 mm
Surface finish zinc coated
Mounting location on door reinforcement frame
Height 30 mm
Surface finish zinc coated
Related links
- Schneider Electric NSYTFPC Series Door Profile 30mm H For Use With CRN Spacial S3D
- Schneider Electric PanelSeT Series Door Profile 30mm H For Use With CRN Spacial S3D
- Schneider Electric PanelSeT Series Door Profile 30mm H S3X, Spacial S3D
- Schneider Electric PanelSeT Series Door Switch for Use with CRN Spacial S3D, Spacial SMX
- Schneider Electric PanelSeT Series Mounting Plate 400mm W for Use with Spacial CRN Spacial S3X,
- Schneider Electric NSYPMP Series Mounting Plate 800mm W, 800mm L for Use with Spacial S3D/CRN/S3X
- Schneider Electric NSYPMP Series Mounting Plate 600mm W, 600mm L for Use with Spacial S3D/CRN/S3X
- Schneider Electric PanelSeT Series Mounting Plate 600mm W S3X

