Schneider Electric Unica Pro Series TPE Frame x 90 mm x 80mm

Subtotal (1 unit)*

$24.87

(exc. GST)

$27.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.87

*price indicative

RS Stock No.:
276-2073
Mfr. Part No.:
NU044218
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Frame

Product Type

Front Plate Frame

Length

90mm

Width

80mm

Material

TPE

IP Rating

IP44

Series

Unica Pro

Standards/Approvals

IEC 60669-1, IEC 60884-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Cover Frame for 1 gang is a solution designed for horizontal installation. This cover frame comes in a clean white color to blend seamlessly with various surroundings. The single gang configuration allows for accommodating 2 modules, providing flexibility in arranging electrical components. The cover frame is made of durable thermoplastic ABS UV stabilized material, ensuring longevity. The fixing mode involves screws, offering a secure and stable installation. This cover frame adheres to high standards.

Mercury free

RoHS compliant

Toxic heavy metal free

IK04 degree of protection

IP44 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy