Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 25 mm x 600 mm x 75mm

Subtotal (1 unit)*

$130.73

(exc. GST)

$143.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.73

*price indicative

RS Stock No.:
257-780
Mfr. Part No.:
292501 XME0603CS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

75mm

Material

Steel

Height

25mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton LV switchgear is meticulously designed for those seeking reliable and efficient low-voltage solutions. This innovative system features a sleek and compact design, ensuring optimal use of limited space without sacrificing performance. Engineered with robust materials and advanced technology, it provides seamless operation across various applications.

Constructed from high quality steel ensuring structural integrity

Custom fit for standard enclosure dimensions

RoHS compliant

Versatile for a range of configurations in both residential and commercial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy