Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 600mm

Subtotal (1 unit)*

$354.92

(exc. GST)

$390.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.92

*price indicative

RS Stock No.:
241-502
Mfr. Part No.:
125986 XMC1006-BS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

600mm

Material

Metal

Height

50mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton LV switchgear epitomises reliability and efficiency in low-voltage electrical systems. Designed for robust performance, it excels in a variety of commercial and industrial applications. The sleek snap-on cover ensures ease of access, while its compact dimensions of 250x600mm make it suitable for diverse installation environments.

Complies with RoHS standards for environmentally conscious usage

Modern grey colour enhances aesthetic appeal in various settings

Designed to accommodate a mounting position that fits different applications

Blind plate model provides additional coverage and safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy