Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 800mm

Subtotal (1 unit)*

$318.08

(exc. GST)

$349.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.08

*price indicative

RS Stock No.:
257-151
Mfr. Part No.:
284293 XSPBM0806
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

600mm

For Use With

LV Switchgear

Width

800mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton LV switchgear is a robust and highly efficient solution designed for modern electrical distribution systems. Engineered for both functionality and safety, this switchgear combines a sleek aesthetic with durable construction, making it ideal for a variety of applications. Its compact dimensions allow for versatile installation options, ensuring it fits seamlessly into existing systems while providing top-notch performance.

Constructed from high quality sheet steel for superior durability

Compact dimensions facilitate easy integration within limited spaces

Designed for practical usability with bottom and roof planking suitability

RAL 7035 colour offers a neutral finish that complements various installations

Each
$439.68
Each
$177.76
Each
$238.55
Each
$343.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy