Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 115 mm x 270 mm x 115mm

Subtotal (1 unit)*

$33.37

(exc. GST)

$36.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.37

*price indicative

RS Stock No.:
244-524
Mfr. Part No.:
184649 XPRCCV0125035
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

270mm

For Use With

LV Switchgear

Width

115mm

Material

Metal

Height

115mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Cover excels in environments where safety and functionality are paramount. With its vertical partition design and integrated cover, it not only maximises space but also enhances the protection of essential components. Its compliance with RoHS standards highlights Eaton's commitment to sustainability without sacrificing quality. It serves as an indispensable element for those seeking an efficient and durable solution in their electrical installations.

Employs a vertical partition mechanism for enhanced safety

Constructed from durable stainless steel for longevity

Designed to be installed conveniently in the field

Complies with RoHS regulations promoting sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy