Eaton xEnergy Main Series Steel Screw for Use with xEnergy LV Switchgear 8 mm x 19.1 mm x 8mm
- RS Stock No.:
- 240-145
- Mfr. Part No.:
- 141863 EPLHS-M4X16
- Brand:
- Eaton
Subtotal (1 pack of 100 units)*
$54.16
(exc. GST)
$59.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.16 | $0.542 |
*price indicative
- RS Stock No.:
- 240-145
- Mfr. Part No.:
- 141863 EPLHS-M4X16
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 19.1mm | |
| For Use With | xEnergy LV Switchgear | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 19.1mm | ||
For Use With xEnergy LV Switchgear | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEnergy Main LV switchgear exemplifies robust engineering and meticulous design, catering to the diverse needs of low-voltage applications. With a precision-crafted build, it ensures reliable performance in various settings, making it a vital component for modern electrical systems. This product, with its unique combination of compact dimensions and significant durability, promises seamless integration into your existing setups. Ideal for both new installations and upgrades, The Eaton xEnergy switchgear stands out in functionality and ease of use. Its advanced technology elevates safety standards while providing optimal efficiency, setting a new benchmark in electrical management solutions.
Robust construction enhances durability and longevity
Compact design enables easy installation in tight spaces
Built-in compliance with safety standards ensures user protection
Versatile application across different low voltage environments
Designed for efficient operation, optimising energy consumption
Compatible with a range of accessories for extended functionality
Related links
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 21.3 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 265 mm x 19 mm x 270mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 903 mm x 903 mm x 270mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 315 mm x 315 mm x 270mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 250 mm x 250 mm x 800mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 25 mm x 25 mm x 660mm
