Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- RS Stock No.:
- 243-394
- Mfr. Part No.:
- 141847 XNNBW-E08
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$129.53
(exc. GST)
$142.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $129.53 | $12.953 |
*price indicative
- RS Stock No.:
- 243-394
- Mfr. Part No.:
- 141847 XNNBW-E08
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Bracket | |
| Product Type | Busbar Support | |
| Length | 345mm | |
| For Use With | Eaton xEnergy Main LV Switchgear | |
| Width | 65mm | |
| Material | Steel | |
| Height | 50mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Bracket | ||
Product Type Busbar Support | ||
Length 345mm | ||
For Use With Eaton xEnergy Main LV Switchgear | ||
Width 65mm | ||
Material Steel | ||
Height 50mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is a pinnacle of modern electrical distribution, designed to cater to the needs of advanced industrial applications. Constructed with precision, this switchgear system is aimed at providing optimum safety and reliability. Engineered with robust materials, it combines strength with functionality, making it ideal for demanding environments. The innovative design ensures seamless integration into existing setups, while its compact dimensions facilitate easy installation in confined spaces. Whether for new projects or retrofitting existing installations, this switchgear offers scalable solutions to enhance operational efficiency and safety for electrical systems.
Built to withstand rigorous industrial conditions
Designed for easy integration into current systems
Compact size optimises space without compromising functionality
Constructed from durable steel, ensuring long-lasting strength
RoHS compliant, adhering to environmental standards
Comes with comprehensive support documentation and resources
Includes mounting accessories to enhance installation versatility
Offers a catalogue that details various configurations
Related links
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 143 mm x 62 mm x 65mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 425 mm x 425mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with LV Switchgear 100 mm x 100 mm x 56mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 650 mm x 0.001m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 1.21 m x 1.2m
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 600 mm x 600mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 670 mm x 800mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 50 mm x 330 mm x 600mm
