Eaton KSK Series Connection Terminal for Use with TG23, Accessory consideration, xEnergy Safety Ci 30 mm x 30 mm x 200mm

Subtotal (1 unit)*

$62.84

(exc. GST)

$69.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.84

*price indicative

RS Stock No.:
252-770
Mfr. Part No.:
194559 KSK-1PE-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

30mm

For Use With

TG23, Accessory consideration, xEnergy Safety Ci

Width

200mm

Height

30mm

Colour

Green

IP Rating

IP2X

Series

KSK

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Eaton KSK combination plug-in terminal is engineered for seamless integration with Ci support systems, designed specifically to enhance the safety and efficiency of electrical installations. With a robust construction and adherence to rigorous compliance standards, this accessory ensures reliable performance in diverse applications. Its unique green colour not only serves an aesthetic purpose but also indicates its specific function for protective earth connections. Compact in size, it accommodates various wire types and sizes, making it a versatile choice for your electrical projects. The KSK-1PE-CI exemplifies innovation in enclosure technology, providing optimal protection while facilitating easy installation and maintenance.

Engineered for mounting on Ci support systems

Designed for use with protective earth connections

Compact dimensions enable flexibility in installation

Features a durable construction that adheres to RoHS compliance

Accommodates a range of wire types for versatile applications

Incorporates IP2X degree of protection for enhanced safety

Colour-coded for easy identification and efficient usage

Compatible with xEnergy Safety Ci range for streamlined operations

  • RS Stock No. 0241045
  • Mfr. Part No. 031513 K50X24/50
1 Pack of 5
$467.99
1 Pack of 10
$1,081.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy