Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45, CI44, Ci48 375 mm x 30 mm x 375mm

Subtotal (1 unit)*

$60.36

(exc. GST)

$66.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.36

*price indicative

RS Stock No.:
252-749
Mfr. Part No.:
193460 ZK-44-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Rail

Product Type

Enclosure Accessory

Length

30mm

For Use With

Ci45, CI44, Ci48

Width

375mm

Material

Galvanised Steel

Height

375mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Safety Ci meter enclosure accessory is designed for optimal functionality and enhanced safety in low-voltage switchgear systems. With a robust galvanized fixing rail tailored for the Ci44, Ci45, and Ci48 models, it provides exceptional durability and support for reliable meter installation. Crafted to meet stringent regulatory compliance standards, this product ensures peace of mind for both operators and maintenance personnel.

RoHS compliant

Provides clear documentation and drawing resources for installation guidance

Supported by eCAD and mCAD models for easy integration into existing systems

Finished in RAL 7001 for a contemporary aesthetic that complements various installations

Each
$54.30
Each
$47.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy