- RS Stock No.:
- 707-6688
- Brand:
- RS PRO
4 In AU stock for next working day delivery
46 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$12.80
(exc. GST)
$14.08
(inc. GST)
Units | Per unit |
1 - 12 | $12.80 |
13 - 64 | $12.61 |
65 + | $10.37 |
- RS Stock No.:
- 707-6688
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 42mm |
Height | 42mm |
Length | 42mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 1.98A |
Tolerance | ±20% |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Polarised | Polar |
Series | RS |
Dissipation Factor | 10% |
Related links
- RS PRO 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Vishay 1μF Aluminium Electrolytic Capacitor 63V dc Through Hole -...
- RS PRO 47μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole