Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 70mm
- RS Stock No.:
- 248-905
- Mfr. Part No.:
- 183093 XNH1-XKSA-42
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$30.68
(exc. GST)
$33.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.68 | $15.34 |
*price indicative
- RS Stock No.:
- 248-905
- Mfr. Part No.:
- 183093 XNH1-XKSA-42
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 42mm | |
| For Use With | XNH1 | |
| Width | 70mm | |
| Height | 70mm | |
| Series | xEffect XNH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 42mm | ||
For Use With XNH1 | ||
Width 70mm | ||
Height 70mm | ||
Series xEffect XNH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Cover is specifically designed for the Eaton xEffect XNH series, ensuring reliable circuit protection with a focus on safety and efficiency. Tailored for the XNH1 three-pole configuration, the cover boasts a compact length of 42mm, seamlessly integrating into your existing setup. With its robust construction and thoughtful design, this cover protects critical internal components from environmental factors while allowing for easy access and maintenance. It exemplifies Eaton's commitment to providing high-quality electrical accessories that enhance both performance and user experience. Its versatile design accommodates multiple applications, making it an essential addition to any professional or industrial electrically-driven framework.
Flexible knockout options for customised cable entry configurations
Allows multiple uses per device increasing adaptability in diverse setups
Compact dimensions promoting space-saving installation solutions
Conforms to RoHS standards underscoring a commitment to environmental safety
Related links
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 69mm
- Eaton xEffect XNH Series Cover for Use with XNH3 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 36 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 50mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
