Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 45mm

Subtotal (1 pack of 2 units)*

$23.18

(exc. GST)

$25.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$23.18$11.59

*price indicative

RS Stock No.:
244-577
Mfr. Part No.:
183092 XNH00-XKSA-66
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

66mm

For Use With

XNH00

Width

45mm

Height

45mm

Series

xEffect XNH

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Cover is designed for optimal circuit protection in three-pole configurations. Engineered with precision, the product facilitates a reliable connection while maintaining excellent performance standards. Whether used for new installations or as a spare part, this cover exhibits versatility and ease of use. The innovative design allows for cable entries to be knocked out as required, providing customisation for varied installations. Its compact dimensions and lightweight structure ensure it easily integrates into existing setups without compromise on durability or safety.

Designed for three-pole circuit configurations ensuring robust protection

Allows for customised cable entries, enhancing installation flexibility

Compact size enables seamless integration into a range of settings

Constructed to meet stringent RoHS compliance

Multiple uses per device maximise its utility and value

Specially tailored for fuse sizes of 00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy