Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 50mm
- RS Stock No.:
- 244-340
- Mfr. Part No.:
- 184586 XNH00-1-XKSA-66
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$21.76
(exc. GST)
$23.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.76 | $10.88 |
*price indicative
- RS Stock No.:
- 244-340
- Mfr. Part No.:
- 184586 XNH00-1-XKSA-66
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 66mm | |
| For Use With | XNH00 | |
| Width | 50mm | |
| Height | 45mm | |
| Series | xEffect XNH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 66mm | ||
For Use With XNH00 | ||
Width 50mm | ||
Height 45mm | ||
Series xEffect XNH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Cover is designed for enhanced circuit protection, facilitating a robust and secure connection area for one-pole configurations. This innovative accessory ensures optimal functionality within the Eaton xEffect series, making it a crucial addition for any panel-building project. With its compact length of 66mm, the cover not only complements the aesthetic of your electrical installations but also upholds stringent safety compliance standards. Crafted with convenience in mind, this cover allows for easy knockout cable entries, adapting effortlessly to various wiring needs. Whether you're undertaking a new installation or upgrading existing systems, this cover stands out by offering multiple usage per device, exemplifying Eaton's commitment to versatility and reliability in electrical solutions.
Offers a secure connection area to enhance circuit protection
Allows for flexible cable entry options to suit various installation needs
Multiple uses per device ensure economical and efficient usage
Meets RoHS compliance standards for environmental safety
Facilitates straightforward installation and maintenance
Related links
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 36 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 69mm
- Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 70mm
- Eaton xEffect XNH Series Cover for Use with XNH3 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
