Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 36 mm x 45mm
- RS Stock No.:
- 242-906
- Mfr. Part No.:
- 183091 XNH00-XKSA-36
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$20.39
(exc. GST)
$22.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.39 | $10.195 |
*price indicative
- RS Stock No.:
- 242-906
- Mfr. Part No.:
- 183091 XNH00-XKSA-36
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 36mm | |
| For Use With | XNH00 | |
| Width | 45mm | |
| Height | 45mm | |
| Series | xEffect XNH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 36mm | ||
For Use With XNH00 | ||
Width 45mm | ||
Height 45mm | ||
Series xEffect XNH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Cover is designed for optimal circuit protection in three-pole configurations. Engineered with precision, the product facilitates a reliable connection while maintaining excellent performance standards. Whether used for new installations or as a spare part, this cover exhibits versatility and ease of use. The innovative design allows for cable entries to be knocked out as required, providing customisation for varied installations. Its compact dimensions and lightweight structure ensure it easily integrates into existing setups without compromise on durability or safety.
Designed for three-pole circuit configurations ensuring robust protection
Allows for customised cable entries, enhancing installation flexibility
Compact size enables seamless integration into a range of settings
Constructed to meet stringent RoHS compliance
Multiple uses per device maximise its utility and value
Specially tailored for fuse sizes of 00
Related links
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 45mm
- Eaton xEffect XNH Series Cover for Use with XNH00 45 mm x 66 mm x 50mm
- Eaton xEffect XNH Series Cover for Use with XNH2 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 70mm
- Eaton xEffect XNH Series Cover for Use with XNH3 90 mm x 42 mm x 90mm
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 69mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 91 mm x 105mm
- Eaton xEffect XNH Series Cover for Use with NH00 XNH 8 mm x 98 mm x 105mm
