Eaton xEnergy Basic Series Steel Plate 30 mm x 90 mm x 340mm
- RS Stock No.:
- 248-469
- Mfr. Part No.:
- 104331 BPZ-BR/BBS630/V
- Brand:
- Eaton
Subtotal (1 unit)*
$85.90
(exc. GST)
$94.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.90 |
*price indicative
- RS Stock No.:
- 248-469
- Mfr. Part No.:
- 104331 BPZ-BR/BBS630/V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 90mm | |
| Width | 340mm | |
| Material | Steel | |
| Height | 30mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 90mm | ||
Width 340mm | ||
Material Steel | ||
Height 30mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton low voltage switchgear solution is designed to meet the demands of modern electrical installations. The Eaton xEnergy Basic mounting plate stands out for its robust construction and thoughtful engineering, delivering reliability and performance for a variety of applications. Ideal for use in distribution boards, it seamlessly integrates into existing systems while ensuring compliance with international standards. The mounting plate is engineered with a focus on both functionality and durability, making it a trusted choice for electricians and installers alike. Its versatile design accommodates various configurations, making it suitable for a wide range of projects, from residential to commercial settings.
Offers a sturdy mounting solution for low voltage switchgear installations
Constructed from high-quality sheet steel for enhanced durability
Designed for horizontal mounting, optimising space efficiency
Galvanised surface protection provides resistance to corrosion
Lightweight design aids in effortless installation and handling
Complies with RoHS regulations, ensuring environmental safety
Integrates easily with other Eaton products for a cohesive system
Versatile application across multiple sectors, including commercial and residential
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 15 mm x 40mm
- Eaton xEnergy Basic Series Lock for Use with LV System 50 mm x 100 mm x 170mm
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-Enclosure 1 mm x 1 mm x 1mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 310 mm x 910 mm x 40mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1710 mm x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2010 mm x 400 mm x 400mm
- Eaton xEnergy Basic Series Metal Lifting Eyes Bolt for Use with LV System 36 mm x 8 mm x 36mm
