Eaton xEnergy Series Steel Screw 41 mm x 128 mm x 12mm
- RS Stock No.:
- 246-065
- Mfr. Part No.:
- 144074 XNNHKS-M12X120
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$421.65
(exc. GST)
$463.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $421.65 | $14.055 |
*price indicative
- RS Stock No.:
- 246-065
- Mfr. Part No.:
- 144074 XNNHKS-M12X120
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 128mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 41mm | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 128mm | ||
Width 12mm | ||
Material Steel | ||
Height 41mm | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton LV switchgear presents an innovative solution for modern electrical distribution needs. Designed with advanced engineering, this product embodies reliability and compact efficiency, ensuring optimal performance in various applications. Its sleek construction, characterised by T-head screws and a robust assembly, caters to the evolving demands of low-voltage environments.
Complies with RoHS standards
Includes fastening parts to streamline assembly processes
Backed by comprehensive brochures and catalogues for informed decision making
Related links
- Eaton xEnergy Series Steel Screw 12 mm x 88 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 74 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 108 mm x 12mm
- Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
