Eaton xEnergy Main Series Metal Mounting Plate 30 mm x 30 mm x 500mm
- RS Stock No.:
- 246-008
- Mfr. Part No.:
- 125978 XMN230806M-BS
- Brand:
- Eaton
Subtotal (1 unit)*
$76.87
(exc. GST)
$84.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.87 |
*price indicative
- RS Stock No.:
- 246-008
- Mfr. Part No.:
- 125978 XMN230806M-BS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 30mm | |
| Width | 500mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 30mm | ||
Width 500mm | ||
Material Metal | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting plate, designed specifically for the NZM2, offers an efficient and reliable solution for horizontal installations. Crafted to fit seamlessly within the Eaton xEnergy Main LV switchgear system, this product enhances the overall functionality and ease of use in low voltage applications. With dimensions optimised for integration within enclosures, it ensures both structural integrity and aesthetic appeal. The inclusion of a mounting kit further simplifies the installation process, making it an ideal choice for both professionals and DIY enthusiasts alike. Its robust construction and compliant materials underline Eaton's commitment to quality and safety, ensuring longevity and performance in demanding environments. Suitable for various applications, this product stands as a sterling example of engineering excellence and user-centric design.
Engineered for optimal performance in low voltage switchgear systems
Includes a comprehensive mounting kit to ease installation efforts
Constructed from high-quality stainless steel, ensuring durability
RoHS compliant, reflecting commitment to environmental standards
Custom-fit for both horizontal installation and compact spaces
Accommodates standard enclosure dimensions for compatibility
Supports various installation configurations to meet diverse requirements
- RS Stock No. 0246009
- Mfr. Part No. 125981 XMN342006M-W-BS
Each
$108.36
- RS Stock No. 0244277
- Mfr. Part No. 125979 XMN241206M-BS
Each
$92.24
- RS Stock No. 0230985
- Mfr. Part No. 110332 XME2404M-1
Each
$219.57
- RS Stock No. 0230984
- Mfr. Part No. 110319 XME1204M-1
Each
$173.58
Related links
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 500mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM3 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 30 mm x 330mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 850 mm x 36mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM2 30 mm x 600 mm x 210mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with FAZ 30 mm x 100 mm x 720mm












