Eaton xEnergy Main Series Galvanised Steel Mounting Plate 30 mm x 350 mm x 620mm

Subtotal (1 unit)*

$219.57

(exc. GST)

$241.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.57

*price indicative

RS Stock No.:
230-985
Mfr. Part No.:
110332 XME2404M-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Length

350mm

Width

620mm

Material

Galvanised Steel

Height

30mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting plate presents an ideal solution for enhancing your electrical distribution setup. Designed for use within Eaton's xEnergy Main LV switchgear range, this robust plate maximises space efficiency while ensuring safety and reliability in the system. With its practical dimensions of 600 mm in width and 425 mm in height, it seamlessly integrates into various configurations, making it a versatile choice for diverse applications. The plate's high-quality steel construction is galvanised to provide superior protection against corrosion, ensuring enduring performance. Additionally, this product aligns with environmental standards, being RoHS compliant, thus catering to sustainability-conscious installations.

Constructed from durable galvanised steel for enhanced longevity

Compact design maximising space utilisation in distribution systems

RoHS compliant, affirming its adherence to environmental safety regulations

Specifically crafted to fit within Eaton's xEnergy Main LV switchgear range

Facilitates efficient and reliable electrical distribution in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy