Eaton xEffect SASY 60i Series Connection Terminal 50 mm x 25 mm x 50mm

Subtotal (1 pack of 3 units)*

$91.63

(exc. GST)

$100.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$91.63$30.543

*price indicative

RS Stock No.:
244-778
Mfr. Part No.:
138378 PK900
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Connection Terminal

Length

25mm

Width

50mm

Height

50mm

Series

xEffect SASY 60i

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton PK900 is a sophisticated busbar terminal designed to meet the needs of modern electrical systems. With a compact yet robust construction, it features a maximum terminal size of 32x30x20 mm, making it ideal for various applications within low-voltage industrial components. Its compliance with RoHS standards and CE certifications ensures a commitment to environmental safety and quality. Engineered for high performance, this terminal supports operational currents up to 630 A, facilitating optimal functionality in demanding environments. The product is primarily suited for connections in both 60 mm and 185 mm systems, enhancing its versatility. The PK900 addresses the specific requirements for strip conductor connections and flat rail integration, making it a preferred choice for professionals seeking reliability and efficiency in their electrical installations.

Designed for high operational currents, ensuring reliability under load

Compact size offers flexibility in installation within confined spaces

Robust construction ensures longevity and durability in various environments

Compatible with a wide range of busbars, enhancing versatility in applications

Certified to comply with safety and environmental regulations

Facilitates easy connections, enabling efficient setup and maintenance

Supports both copper strip and bar connections for enhanced compatibility

  • RS Stock No. 0248220
  • Mfr. Part No. 012336 K95/1N/BR
Each
$112.56
  • RS Stock No. 0243827
  • Mfr. Part No. 058239 K3X240/3
Each
$2,559.51
  • RS Stock No. 0243631
  • Mfr. Part No. 089085 K150/1
Each
$168.45
  • RS Stock No. 0240657
  • Mfr. Part No. 107173 BBC-FL5
1 Pack of 10
$352.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy