Eaton xEnergy Main Series Metal Busbar Accessories 40 mm x 380 mm x 250mm

Subtotal (1 unit)*

$415.62

(exc. GST)

$457.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.62

*price indicative

RS Stock No.:
258-705
Mfr. Part No.:
289081 XBTT20-3P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Accessories

Product Type

Busbar Support

Length

380mm

Width

250mm

Material

Metal

Height

40mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy main low voltage switchgear is designed to meet the demands of modern electrical systems. With its transport split feature and a robust structure capable of handling 2000A with three-phase connectivity, this model ensures reliability and efficiency in a variety of applications. Manufactured from metal, it showcases a sleek yet durable design, measuring 380 mm in depth, 250 mm in width, and 40 mm in height. Weighing just 3.75 kg, it's a compact solution for your electrical distribution needs. The product is RoHS compliant, offering peace of mind that it adheres to strict environmental standards. Ideal for both industrial and commercial environments, this switchgear is easy to install and integrate, making it a convenient choice for system upgrades and new installations alike.

Utilises a transport split design for enhanced installation flexibility

Built to sustain high performance in challenging electrical environments

Compact dimensions facilitate easy placement in tight spaces

RoHS compliance underscores a commitment to environmentally friendly manufacturing

Crafted using durable metal material to ensure long-lasting service

Low weight promotes ease of handling during installation

Three-phase connectivity supports a broad array of applications

Designed for straightforward integration into existing systems

  • RS Stock No. 0257970
  • Mfr. Part No. 284779 XBTT20-4P
Each
$494.16
  • RS Stock No. 0258685
  • Mfr. Part No. 284780 XBTT32-4P
Each
$912.74
  • RS Stock No. 0258893
  • Mfr. Part No. 284778 XBTT12-4P
Each
$257.75
  • RS Stock No. 0244176
  • Mfr. Part No. 141846 XNNBW-E06
1 Pack of 10
$84.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy