Eaton xEnergy Safety Ci Series Busbar Accessories 250 mm x 10 mm x 50mm
- RS Stock No.:
- 247-020
- Mfr. Part No.:
- 002323 SVCU20X5
- Brand:
- Eaton
Subtotal (1 unit)*
$7.67
(exc. GST)
$8.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.67 |
*price indicative
- RS Stock No.:
- 247-020
- Mfr. Part No.:
- 002323 SVCU20X5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 10mm | |
| Width | 50mm | |
| Height | 250mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 10mm | ||
Width 50mm | ||
Height 250mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar enclosure accessory represents a perfect blend of safety and functionality within LV switchgear systems. Designed specifically for modular applications, the product ensures the secure installation of busbar mounting fuses, maintaining reliability even in demanding electrical environments. Its thoughtful design allows for seamless integration within existing setups, making it an ideal choice for professionals seeking both efficacy and compliance. With robust construction and adherence to RoHS standards, this innovative solution not only meets stringent safety requirements but also promises longevity and performance in critical applications. Whether you are upgrading current installations or configuring new systems, this busbar bracing accessory is engineered to deliver exceptional results.
Robust build quality ensures long-lasting performance
Designed for easy flush mounting, enhancing installation efficiency
Compatible with SH0635 busbar supports for versatile applications
Adheres strictly to RoHS regulations, promoting environmental responsibility
Aids in the secure fitting of RS...3-50 busbar mounting fuses, ensuring operational safety
Suits various modular setups, allowing for tailored configurations
Ideal for critical electrical applications, providing peace of mind
Related links
- Eaton xEnergy Safety Ci Series Busbar Accessories for Use with GST00-160-40-60-AOU 180 mm x 20 mm x 106mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 42 mm x 50mm
- Eaton xEnergy Safety Ci Series Accessory for Busbar Enclosure for Use with Busbar
- Eaton xEnergy Safety Ci Series Accessory for Busbar Enclosure for Use with CI Insulated Enclosure
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with RS 3-50 Busbar Mounting Fuse, CI23 250 mm x 250 mm x 20mm
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
