Eaton Eaton xEffect Series Steel Mounting Plate for Use with IZM26, IZMX16 115 mm x 730 mm x 370mm

Subtotal (1 unit)*

$232.13

(exc. GST)

$255.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.13

*price indicative

RS Stock No.:
244-075
Mfr. Part No.:
132966 XVTL-IZM26-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Mounting Plate

Length

730mm

For Use With

IZM26, IZMX16

Width

370mm

Material

Steel

Height

115mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting plate for IZMX16 and IZM26 units is an essential component designed for optimal performance and functionality in various electrical and control applications. This product showcases its impressive dimensions—headlined by a robust width of 800mm—ensuring it fits perfectly into your existing setups. Constructed with high-quality galvanized sheet steel, it promises durability and resistance against corrosion. With its thoughtful design, this mounting plate allows for efficient installation and integration with existing infrastructure, making it ideal for professional use in diverse environments. Whether for new installations or upgrades, this mounting plate exudes reliability and superior engineering, making it a preferred choice for those seeking quality and accountability in their electrical components.

Crafted from galvanized steel for enhanced durability

Impeccably designed for mounting IZMX16 and IZM26 units

Perforated surface aids in heat dissipation

Compact dimensions allow for versatile applications

RoHS compliant, ensuring environmental responsibility

Part of the xEffect xVtl product family, ensuring compatibility

Active status indicates availability for immediate projects

Supports easy and efficient installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy