Eaton xEnergy Main Series Accessory Kit for Use with Control centres XVTL, Enclosure 2000 x 400 mm, Accessory 15 mm x

Subtotal (1 unit)*

$63.19

(exc. GST)

$69.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.19

*price indicative

RS Stock No.:
258-538
Mfr. Part No.:
283483 XAC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Accessory Kit

Product Type

Enclosure Accessory

Length

170mm

For Use With

Control centres XVTL, Enclosure 2000 x 400 mm, Accessory

Width

110mm

Height

15mm

IP Rating

IP40

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is designed to revolutionise low voltage distribution and control applications. This versatile assembly kit serves as a critical component for grouping cabinets, expertly balancing performance with ease of installation. Built to cater to stringent safety standards, it boasts an IP31 rating, ensuring robust protection in various environments. The innovative design enhances operational efficiency and reliability, making it an ideal choice for modern electrical systems. With a well-thought-out combination of specifications and materials, it not only meets the industry’s demands but exceeds expectations for both manufacturers and users alike. The Eaton xEnergy Main LV switchgear is more than just a product; it is a promise of quality and innovation, tailored specifically for those who require excellence in their electrical solutions.

Manufactured with RoHS compliance for environmental safety

Optimised dimensions provide a compact solution for space-constrained installations

Rugged IP40 degree of protection ensures durability against dust and moisture

Exceptional reliability enhances operational uptime and service lifespan

Designed for easy integration into existing electrical systems, facilitating hassle-free upgrades

Lightweight construction contributes to simpler handling and installation processes

Available accessories expand functionality, catering to diverse application needs

Supported by comprehensive resources and brochures for informed decision-making

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy