Eaton Eaton xEnergy Series Plastic Cover for Use with Basic Enclosure, Fitting Of Meters, CI Insulated Enclosure 13.5 mm

Subtotal (1 pack of 10 units)*

$47.96

(exc. GST)

$52.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$47.96$4.796

*price indicative

RS Stock No.:
243-958
Mfr. Part No.:
002316 HBA-4344
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

96mm

For Use With

Basic Enclosure, Fitting Of Meters, CI Insulated Enclosure

Width

96mm

Material

Plastic

Height

13.5mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
PL
The Eaton innovative retaining frame is designed specifically for the Eaton xEnergy Safety Ci LV systems, facilitating seamless integration within your switchgear setup. With its minimalist design, it not only offers practicality but also enhances visual appeal. Crafted from durable plastic, this accessory promises longevity and reliable performance in various applications. Its perfect fit for measuring instruments of 96x96mm makes it an essential component for optimal functionality. The enclosure accessory's lightweight structure supports easier handling and installation, making it ideal for professionals looking for efficiency in their workflow. Whether you're in the middle of complex installations or simply seeking to maintain the high standards of your electrical systems, this product ensures that unused spaces are effectively blanked off, adding value to your setup while maintaining safety standards.

Designed for seamless integration with Eaton xEnergy Safety Ci LV systems

Lightweight structure enhances ease of handling during installation

Durable plastic material ensures long-lasting performance

Minimises unused spaces within switchgear setups for improved safety

Compatible with measuring instruments of 96x96mm

Retaining frame supports the efficient organisation of electrical systems

Provides an elegant solution to enclosure accessory needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy